3188GN274S040BPA1
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 270000uF, Chassis Mount, RADIAL LEADED, CAN

Overview of 3188GN274S040BPA1 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3188GN274S040BPA1 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3188GN274S040BPA1 by Cornell Dubilier Electronics Inc

3188GN274S040BPA1
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
270000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
76.71 mm
Dielectric Material
ALUMINUM (WET)
ESR
3 mΩ
Leakage Current
6 mA
Length
219.91 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
50000 mA
Surface Mount
NO
Tan Delta
0.66
Terminal Pitch
31.8 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. 3188GN274S040BPA1
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 270000uF, Chassis Mount, RADIAL LEADED, CAN
    VS

Alternate Parts for 3188GN274S040BPA1

This table gives cross-reference parts and alternative options found for 3188GN274S040BPA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GN274S040BPA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3188GN274S040KRS1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040KRS1
3188GN274S040ART1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040ART1
3188GN274S040JRR1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040JRR1
3188GN274S040FRT1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040FRT1
3188GN274S040BPR1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040BPR1
3188GN274S040BRS1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040BRS1
3188GN274S040JPR1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040JPR1
3188GN274S040BRT1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040BRT1
3188GN274S040JPT1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040JPT1
3188GN274S040JRS1 CAP,AL2O3,270MF,40VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GN274S040BPA1 vs 3188GN274S040JRS1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3188GN274S040BPA1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3188GN274S040BPA1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 3188GN274S040BPA1 would you like to use for your alert(s)?
  • Please alert me when 3188GN274S040BPA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3188GN274S040BPA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3188GN274S040BPA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3188GN274S040BPA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3188GN274S040BPA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3188GN274S040BPA1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: