There are no models available for this part yet.
Overview of 3188GH563M075DPA1 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 3188GH563M075DPA1 by Cornell Dubilier Electronics Inc
Part Data Attributes for 3188GH563M075DPA1 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
56000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.71 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
5 mΩ
|
Leakage Current
|
6 mA
|
Length
|
143.71 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Ripple Current
|
41000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.23
|
Terminal Pitch
|
31.8 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 3188GH563M075DPA1
This table gives cross-reference parts and alternative options found for 3188GH563M075DPA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GH563M075DPA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188GH563M075BPR1 | CAP,AL2O3,56MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075BPR1 |
3188GH563M075KRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075KRA1 |
3188GH563M075JRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075JRA1 |
3188GH563M075KRR1 | CAP,AL2O3,56MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075KRR1 |
3188GH563M075DPT1 | CAP,AL2O3,56MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075DPT1 |
3188GH563M075JRR1 | CAP,AL2O3,56MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075JRR1 |
3188GH563M075JPT1 | CAP,AL2O3,56MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075JPT1 |
3188GH563M075DRS1 | CAP,AL2O3,56MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075DRS1 |
3188GH563M075DRR1 | CAP,AL2O3,56MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075DRR1 |
3188GH563M075APA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 56000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GH563M075DPA1 vs 3188GH563M075APA1 |