Part Details for 3188GH472S400APA1 by Cornell Dubilier Electronics Inc
Overview of 3188GH472S400APA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188GH472S400APA1
3188GH472S400APA1 CAD Models
3188GH472S400APA1 Part Data Attributes
|
3188GH472S400APA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188GH472S400APA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 4.11 mA | |
Length | 143.71 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 15000 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188GH472S400APA1
This table gives cross-reference parts and alternative options found for 3188GH472S400APA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GH472S400APA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188GH472S400FPS1 | CAP,AL2O3,4.7MF,400VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400FPS1 |
3188GH472S400FPA1 | CAP,AL2O3,4.7MF,400VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400FPA1 |
3188GH472S400FRT1 | CAP,AL2O3,4.7MF,400VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400FRT1 |
3188GH472S400JRR1 | CAP,AL2O3,4.7MF,400VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400JRR1 |
3188GH472S400ART1 | CAP,AL2O3,4.7MF,400VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400ART1 |
3188GH472S400KPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400KPA1 |
3188GH472S400DPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400DPA1 |
3188GH472S400DPR1 | CAP,AL2O3,4.7MF,400VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400DPR1 |
3188GH472S400BPT1 | CAP,AL2O3,4.7MF,400VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400BPT1 |
3188GH472S400FRR1 | CAP,AL2O3,4.7MF,400VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GH472S400APA1 vs 3188GH472S400FRR1 |