Datasheets
3188GH393S100ARA1 by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN

Part Details for 3188GH393S100ARA1 by Cornell Dubilier Electronics Inc

Overview of 3188GH393S100ARA1 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3188GH393S100ARA1

3188GH393S100ARA1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3188GH393S100ARA1 Part Data Attributes

3188GH393S100ARA1 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
3188GH393S100ARA1 Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 39000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76.71 mm
Dielectric Material ALUMINUM (WET)
ESR 16 mΩ
Leakage Current 6 mA
Length 143.71 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 30%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 21000 mA
Surface Mount NO
Tan Delta 0.51
Terminal Pitch 31.8 mm
Terminal Shape BINDING POST

Alternate Parts for 3188GH393S100ARA1

This table gives cross-reference parts and alternative options found for 3188GH393S100ARA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GH393S100ARA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3188GH393S100DRS1 CAP,AL2O3,39MF,100VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100DRS1
3188GH393S100FPT1 CAP,AL2O3,39MF,100VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100FPT1
3188GH393S100APR1 CAP,AL2O3,39MF,100VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100APR1
3188GH393S100FRR1 CAP,AL2O3,39MF,100VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100FRR1
3188GH393S100BRA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100BRA1
3188GH393S100APT1 CAP,AL2O3,39MF,100VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100APT1
3188GH393S100FRS1 CAP,AL2O3,39MF,100VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100FRS1
3188GH393S100BPA1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 30% +Tol, 10% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100BPA1
3188GH393S100ART1 CAP,AL2O3,39MF,100VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100ART1
3188GH393S100JRT1 CAP,AL2O3,39MF,100VDC,10% -TOL,30% +TOL Cornell Dubilier Electronics Inc 3188GH393S100ARA1 vs 3188GH393S100JRT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3188GH393S100ARA1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3188GH393S100ARA1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 3188GH393S100ARA1 would you like to use for your alert(s)?
  • Please alert me when 3188GH393S100ARA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3188GH393S100ARA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3188GH393S100ARA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3188GH393S100ARA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3188GH393S100ARA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3188GH393S100ARA1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: