Part Details for 3188GH154U040KRT1 by Cornell Dubilier Electronics Inc
Overview of 3188GH154U040KRT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188GH154U040KRT1
3188GH154U040KRT1 CAD Models
3188GH154U040KRT1 Part Data Attributes
|
3188GH154U040KRT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188GH154U040KRT1
Cornell Dubilier Electronics Inc
CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 150000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4 mΩ | |
Length | 143.71 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 46000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188GH154U040KRT1
This table gives cross-reference parts and alternative options found for 3188GH154U040KRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GH154U040KRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188GH154U040ARA1 | CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040ARA1 |
3188GH154U040DPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 150000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040DPA1 |
3188GH154U040JRA1 | CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040JRA1 |
3188GH154U040BRT1 | CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040BRT1 |
3188GH154U040BPA1 | CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040BPA1 |
3188GH154U040ARR1 | CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040ARR1 |
3188GH154U040APR1 | CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040APR1 |
3188GH154U040APA1 | CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040APA1 |
3188GH154U040FPT1 | CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040FPT1 |
3188GH154U040JRT1 | CAP,AL2O3,150MF,40VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | 3188GH154U040KRT1 vs 3188GH154U040JRT1 |