Part Details for 3188GF473M075APS1 by Cornell Dubilier Electronics Inc
Overview of 3188GF473M075APS1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188GF473M075APS1
3188GF473M075APS1 CAD Models
3188GF473M075APS1 Part Data Attributes
|
3188GF473M075APS1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188GF473M075APS1
Cornell Dubilier Electronics Inc
CAP,AL2O3,47MF,75VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 47000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6 mΩ | |
Length | 118.31 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 31000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188GF473M075APS1
This table gives cross-reference parts and alternative options found for 3188GF473M075APS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GF473M075APS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188GF473M075KPT1 | CAP,AL2O3,47MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075KPT1 |
3188GF473M075ARA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075ARA1 |
3188GF473M075FRA1 | CAP,AL2O3,47MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075FRA1 |
3188GF473M075KPR1 | CAP,AL2O3,47MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075KPR1 |
3188GF473M075DPR1 | CAP,AL2O3,47MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075DPR1 |
3188GF473M075KRT1 | CAP,AL2O3,47MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075KRT1 |
3188GF473M075JPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 47000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075JPA1 |
3188GF473M075JRT1 | CAP,AL2O3,47MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075JRT1 |
3188GF473M075APR1 | CAP,AL2O3,47MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075APR1 |
3188GF473M075KRS1 | CAP,AL2O3,47MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GF473M075APS1 vs 3188GF473M075KRS1 |