Part Details for 3188GE393M075ARA1 by Cornell Dubilier Electronics Inc
Overview of 3188GE393M075ARA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188GE393M075ARA1
3188GE393M075ARA1 CAD Models
3188GE393M075ARA1 Part Data Attributes
|
3188GE393M075ARA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188GE393M075ARA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 39000uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 39000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6 mΩ | |
Leakage Current | 5.13 mA | |
Length | 105.61 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 33000 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188GE393M075ARA1
This table gives cross-reference parts and alternative options found for 3188GE393M075ARA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GE393M075ARA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188GE393M075APR1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075APR1 |
3188GE393M075KPS1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075KPS1 |
3188GE393M075DPT1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075DPT1 |
3188GE393M075ARS1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075ARS1 |
3188GE393M075DRR1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075DRR1 |
3188GE393M075JRT1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075JRT1 |
3188GE393M075FRS1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075FRS1 |
3188GE393M075FRR1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075FRR1 |
3188GE393M075JRR1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075JRR1 |
3188GE393M075ART1 | CAP,AL2O3,39MF,75VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE393M075ARA1 vs 3188GE393M075ART1 |