Part Details for 3188GE334S016ARR1 by Cornell Dubilier Electronics Inc
Overview of 3188GE334S016ARR1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188GE334S016ARR1
3188GE334S016ARR1 CAD Models
3188GE334S016ARR1 Part Data Attributes
|
3188GE334S016ARR1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188GE334S016ARR1
Cornell Dubilier Electronics Inc
CAP,AL2O3,330MF,16VDC,10% -TOL,30% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 330000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3 mΩ | |
Length | 105.61 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 50000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188GE334S016ARR1
This table gives cross-reference parts and alternative options found for 3188GE334S016ARR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GE334S016ARR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186GE334S016JRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 330000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3186GE334S016JRA1 |
3186GE334S016BRR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 330000uF, | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3186GE334S016BRR1 |
3186GE334S016APA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 330000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3186GE334S016APA1 |
3188GE334S016KRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 330000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3188GE334S016KRA1 |
3186GE334S016DRT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 330000uF, | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3186GE334S016DRT1 |
3188GE334S016KPR1 | CAP,AL2O3,330MF,16VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3188GE334S016KPR1 |
3186GE334S016APR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 330000uF, | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3186GE334S016APR1 |
3186GE334S016FRT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 30% +Tol, 10% -Tol, 330000uF, | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3186GE334S016FRT1 |
3188GE334S016BPS1 | CAP,AL2O3,330MF,16VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3188GE334S016BPS1 |
3188GE334S016KPS1 | CAP,AL2O3,330MF,16VDC,10% -TOL,30% +TOL | Cornell Dubilier Electronics Inc | 3188GE334S016ARR1 vs 3188GE334S016KPS1 |