Part Details for 3188GE104M040BPR1 by Cornell Dubilier Electronics Inc
Overview of 3188GE104M040BPR1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188GE104M040BPR1
3188GE104M040BPR1 CAD Models
3188GE104M040BPR1 Part Data Attributes
|
3188GE104M040BPR1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188GE104M040BPR1
Cornell Dubilier Electronics Inc
CAP,AL2O3,100MF,40VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5 mΩ | |
Length | 105.61 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 38000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188GE104M040BPR1
This table gives cross-reference parts and alternative options found for 3188GE104M040BPR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188GE104M040BPR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188GE104M040JRT1 | CAP,AL2O3,100MF,40VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040JRT1 |
3188GE104M040KRT1 | CAP,AL2O3,100MF,40VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040KRT1 |
3188GE104M040FPR1 | CAP,AL2O3,100MF,40VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040FPR1 |
3188GE104M040JPT1 | CAP,AL2O3,100MF,40VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040JPT1 |
3188GE104M040APT1 | CAP,AL2O3,100MF,40VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040APT1 |
3188GE104M040KRR1 | CAP,AL2O3,100MF,40VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040KRR1 |
3188GE104M040JRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040JRA1 |
3188GE104M040JPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040JPA1 |
3188GE104M040BRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 100000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040BRA1 |
3188GE104M040JRS1 | CAP,AL2O3,100MF,40VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 3188GE104M040BPR1 vs 3188GE104M040JRS1 |