3188FH104U040DHT1
Cornell Dubilier Electronics Inc
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT

Overview of 3188FH104U040DHT1 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3188FH104U040DHT1 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3188FH104U040DHT1 by Cornell Dubilier Electronics Inc

3188FH104U040DHT1
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
100000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
5 mΩ
Leakage Current
0.006 mA
Manufacturer Series
3188
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
38000 mA
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. 3188FH104U040DHT1
    Cornell Dubilier Electronics Inc
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for 3188FH104U040DHT1

This table gives cross-reference parts and alternative options found for 3188FH104U040DHT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188FH104U040DHT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3188GE104U040DHT1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188GE104U040DHT1
3188FH104U040DJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188FH104U040DJA1
3188GE104U040DNA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188GE104U040DNA1
3188GE104U040DHR1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188GE104U040DHR1
3188GE104U040DJT1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188GE104U040DJT1
3188GE104U040DJR1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188GE104U040DJR1
3188FH104U040DXA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188FH104U040DXA1
3188GE104U040DHS1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188GE104U040DHS1
3188GE104U040DHA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188GE104U040DHA1
3188FH104U040DJT1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 100000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc 3188FH104U040DHT1 vs 3188FH104U040DJT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3188FH104U040DHT1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3188FH104U040DHT1 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 3188FH104U040DHT1 would you like to use for your alert(s)?
  • Please alert me when 3188FH104U040DHT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3188FH104U040DHT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3188FH104U040DHT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3188FH104U040DHT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3188FH104U040DHT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3188FH104U040DHT1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: