Part Details for 3188FF222M450MJA1 by Cornell Dubilier Electronics Inc
Overview of 3188FF222M450MJA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188FF222M450MJA1
3188FF222M450MJA1 CAD Models
3188FF222M450MJA1 Part Data Attributes
|
3188FF222M450MJA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188FF222M450MJA1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 46 mΩ | |
Leakage Current | 3 mA | |
Manufacturer Series | 3188 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 10500 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188FF222M450MJA1
This table gives cross-reference parts and alternative options found for 3188FF222M450MJA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188FF222M450MJA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31G222MF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3188FF222M450MJA1 vs ALS31G222MF450 |
3188FF222M450JJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188FF222M450MJA1 vs 3188FF222M450JJA1 |
ALS30B222RD450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3188FF222M450MJA1 vs ALS30B222RD450 |
3173FE222M450JPAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188FF222M450MJA1 vs 3173FE222M450JPAX |
B43458A5228M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | 3188FF222M450MJA1 vs B43458A5228M007 |
3186FE222M450JHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188FF222M450MJA1 vs 3186FE222M450JHA1 |
ALS30F222NF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3188FF222M450MJA1 vs ALS30F222NF450 |
3186FE222M450BRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188FF222M450MJA1 vs 3186FE222M450BRA |
EEGAA2W222GHE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | 3188FF222M450MJA1 vs EEGAA2W222GHE |
3188FF222M450JXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2200uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3188FF222M450MJA1 vs 3188FF222M450JXA1 |