Part Details for 3188BC123U040AJA1 by Cornell Dubilier Electronics Inc
Overview of 3188BC123U040AJA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3188BC123U040AJA1
3188BC123U040AJA1 CAD Models
3188BC123U040AJA1 Part Data Attributes:
|
3188BC123U040AJA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3188BC123U040AJA1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 12000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 27 mΩ | |
Leakage Current | 4.15692 mA | |
Manufacturer Series | 3188 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 7800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3188BC123U040AJA1
This table gives cross-reference parts and alternative options found for 3188BC123U040AJA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3188BC123U040AJA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188BC123U040AXR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 12000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3188BC123U040AJA1 vs 3188BC123U040AXR1 |
3188BC123U040AHR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 12000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3188BC123U040AJA1 vs 3188BC123U040AHR1 |
3188BC123U040AHS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 12000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3188BC123U040AJA1 vs 3188BC123U040AHS1 |
3188BC123U040ANA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 12000uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | 3188BC123U040AJA1 vs 3188BC123U040ANA1 |
3188BC123U040AHT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 12000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3188BC123U040AJA1 vs 3188BC123U040AHT1 |
3188BC123U040AJS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 12000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3188BC123U040AJA1 vs 3188BC123U040AJS1 |
3188BC123U040AHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 12000uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3188BC123U040AJA1 vs 3188BC123U040AHA1 |