Part Details for 318707-7 by TE Connectivity
Overview of 318707-7 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 318707-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0362
|
Newark | Wire Stripping&cutting Tools Floating Shear |Amp Te Connectivity 318707-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.6900 / $341.6200 | Buy Now |
DISTI #
99X1827
|
Newark | Floating Shear |Te Connectivity 318707-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.5000 / $386.4000 | Buy Now |
DISTI #
3937-318707-7-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$416.5640 / $612.5800 | Buy Now |
DISTI #
318707-7-ND
|
DigiKey | FLOATING SHEAR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$369.1700 | Buy Now |
DISTI #
318707-7
|
Avnet Americas | FLOATING SHEAR - Bulk (Alt: 318707-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$286.5390 / $323.9437 | Buy Now |
DISTI #
571-318707-7
|
Mouser Electronics | Wire Stripping & Cutting Tools FLOATING SHEAR | 0 |
|
$301.6200 / $311.7900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$280.4900 | Buy Now |
DISTI #
AMP318707-7
|
Heilind Electronics | FLOATING SHEAR | Americas - 0 in Stock |
|
$230.0000 / $365.0794 | Buy Now |
|
Onlinecomponents.com | FLOATING SHEAR RoHS: Compliant |
1 Partner Stock 3 Factory Stock |
|
$215.2500 / $335.1400 | Buy Now |
DISTI #
59858761
|
Verical | Floating Shear RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$338.6200 | Buy Now |
Part Details for 318707-7
318707-7 CAD Models
318707-7 Part Data Attributes
|
318707-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
318707-7
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |