Part Details for 3186GN103T400APA1 by Cornell Dubilier Electronics Inc
Overview of 3186GN103T400APA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3186GN103T400APA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3186GN103T400APA1-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$77.9375 / $110.6000 | Buy Now |
DISTI #
3186GN103T400APA1
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 400V 10000uF -10+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$80.4000 / $83.6500 | Buy Now |
Part Details for 3186GN103T400APA1
3186GN103T400APA1 CAD Models
3186GN103T400APA1 Part Data Attributes
|
3186GN103T400APA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186GN103T400APA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Leakage Current | 6 mA | |
Length | 219.075 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 18000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186GN103T400APA1
This table gives cross-reference parts and alternative options found for 3186GN103T400APA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GN103T400APA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186GN103T400AXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 3186GN103T400AXT1 |
3186GN103T400KNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 3186GN103T400KNA1 |
3186GN103T400JXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 3186GN103T400JXT1 |
3186GN103T400DXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 3186GN103T400DXA1 |
500R103T400DG0BP | CAP,AL2O3,10MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 500R103T400DG0BP |
3186GN103T400BNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 3186GN103T400BNS1 |
3186GN103T400KNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 3186GN103T400KNT1 |
500R103T400DG0GP | CAP,AL2O3,10MF,400VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 500R103T400DG0GP |
3186GN103T400FXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 3186GN103T400FXA1 |
3186GN103T400BXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186GN103T400APA1 vs 3186GN103T400BXS1 |