Part Details for 3186GC273U040ALA1 by Cornell Dubilier Electronics Inc
Overview of 3186GC273U040ALA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3186GC273U040ALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$0 | Buy Now |
Part Details for 3186GC273U040ALA1
3186GC273U040ALA1 CAD Models
3186GC273U040ALA1 Part Data Attributes
|
3186GC273U040ALA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186GC273U040ALA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 27000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Leakage Current | 6 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 12600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186GC273U040ALA1
This table gives cross-reference parts and alternative options found for 3186GC273U040ALA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GC273U040ALA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3188EC273U040AXS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 27000uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | 3186GC273U040ALA1 vs 3188EC273U040AXS1 |
3188EC273U040ANS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 27000uF, STUD MOUNT, CAN | Cornell Dubilier Electronics Inc | 3186GC273U040ALA1 vs 3188EC273U040ANS1 |