3186BA681M250AXA
Cornell Dubilier Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED, CAN

Overview of 3186BA681M250AXA by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for 3186BA681M250AXA by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3186BA681M250AXA by Cornell Dubilier Electronics Inc

3186BA681M250AXA
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
120 mΩ
Leakage Current
2.47 mA
Manufacturer Series
3186
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
2600 mA
Surface Mount
NO
Tan Delta
0.07
Terminal Shape
BINDING POST
Want to compare parts?
  1. 3186BA681M250AXA
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED, CAN
    VS

Alternate Parts for 3186BA681M250AXA

This table gives cross-reference parts and alternative options found for 3186BA681M250AXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186BA681M250AXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALS31F681DB250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation 3186BA681M250AXA vs ALS31F681DB250
CEPSX2E681M3570TG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT Samsung Semiconductor 3186BA681M250AXA vs CEPSX2E681M3570TG
3186BA681M250BXA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186BA681M250AXA vs 3186BA681M250BXA
3186BA681M250AJA1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186BA681M250AXA vs 3186BA681M250AJA1
ALS31C681DB250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation 3186BA681M250AXA vs ALS31C681DB250
SM2E687M35050SB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, RADIAL LEADED Samwha Electronics 3186BA681M250AXA vs SM2E687M35050SB
3186BA681M250MPA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186BA681M250AXA vs 3186BA681M250MPA
EPH687M250AT9AW CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT Nissei Electric Co Ltd 3186BA681M250AXA vs EPH687M250AT9AW
3186BA681M250ARA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED, CAN Cornell Dubilier Electronics Inc 3186BA681M250AXA vs 3186BA681M250ARA
ALS30F681DB250 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, CAN Aerovox Corporation 3186BA681M250AXA vs ALS30F681DB250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3186BA681M250AXA by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3186BA681M250AXA by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 3186BA681M250AXA would you like to use for your alert(s)?
  • Please alert me when 3186BA681M250AXA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3186BA681M250AXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3186BA681M250AXA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3186BA681M250AXA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3186BA681M250AXA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3186BA681M250AXA by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: