Part Details for 3186GN223S250JNT1 by Cornell Dubilier Electronics Inc
Overview of 3186GN223S250JNT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186GN223S250JNT1
3186GN223S250JNT1 CAD Models
3186GN223S250JNT1 Part Data Attributes
|
3186GN223S250JNT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186GN223S250JNT1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 30% +Tol, 10% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16 mΩ | |
Length | 219.1 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 17000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186GN223S250JNT1
This table gives cross-reference parts and alternative options found for 3186GN223S250JNT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GN223S250JNT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186GN223S250ANS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 30% +Tol, 10% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250ANS1 |
3186GN223S250JXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 22000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250JXA1 |
3186GN223S250DXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 30% +Tol, 10% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250DXR1 |
3186GN223S250BXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 30% +Tol, 10% -Tol, 22000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250BXA1 |
3186GN223S250FNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 30% +Tol, 10% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250FNS1 |
3186GN223S250BNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 30% +Tol, 10% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250BNT1 |
3186GN223S250DNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 30% +Tol, 10% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250DNS1 |
3186GN223S250DNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 30% +Tol, 10% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250DNA1 |
3186GN223S250BNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 30% +Tol, 10% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250BNR1 |
3186GN223S250FNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 30% +Tol, 10% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | 3186GN223S250JNT1 vs 3186GN223S250FNT1 |