Part Details for 3186GN124T075ARS1 by Cornell Dubilier Electronics Inc
Overview of 3186GN124T075ARS1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186GN124T075ARS1
3186GN124T075ARS1 CAD Models
3186GN124T075ARS1 Part Data Attributes
|
3186GN124T075ARS1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186GN124T075ARS1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 50% +Tol, 10% -Tol, 120000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 120000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4 mΩ | |
Length | 219.91 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 40000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186GN124T075ARS1
This table gives cross-reference parts and alternative options found for 3186GN124T075ARS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GN124T075ARS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186GN124T075JPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 50% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075JPR1 |
3186GN124T075APS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 50% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075APS1 |
3186GN124T075JPT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 50% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075JPT1 |
3186GN124T075ARA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 50% +Tol, 10% -Tol, 120000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075ARA1 |
3186GN124T075DPT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 120000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075DPT1 |
3186GN124T075JRT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 50% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075JRT1 |
3186GN124T075BPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 50% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075BPR1 |
3186GN124T075BRS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 50% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075BRS1 |
3186GN124T075FPS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 50% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075FPS1 |
3186GN124T075JPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 50% +Tol, 10% -Tol, 120000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GN124T075ARS1 vs 3186GN124T075JPA1 |