Part Details for 3186GH562T400APT1 by Cornell Dubilier Electronics Inc
Overview of 3186GH562T400APT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186GH562T400APT1
3186GH562T400APT1 CAD Models
3186GH562T400APT1 Part Data Attributes
|
3186GH562T400APT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186GH562T400APT1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5600uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.71 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Leakage Current | 1.796 mA | |
Length | 143.71 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 11000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186GH562T400APT1
This table gives cross-reference parts and alternative options found for 3186GH562T400APT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GH562T400APT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186GH562T400KRS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400KRS1 |
3186GH562T400DPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400DPR1 |
3186GH562T400FRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400FRA1 |
3186GH562T400DRR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400DRR1 |
3186GH562T400FPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400FPR1 |
3186GH562T400JRR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400JRR1 |
3186GH562T400JRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5600uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400JRA1 |
3186GH562T400DPT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400DPT1 |
3186GH562T400KPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400KPR1 |
3186GH562T400APR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 5600uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3186GH562T400APT1 vs 3186GH562T400APR1 |