Part Details for 3186GH332T500JXA1 by Cornell Dubilier Electronics Inc
Overview of 3186GH332T500JXA1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186GH332T500JXA1
3186GH332T500JXA1 CAD Models
3186GH332T500JXA1 Part Data Attributes
|
3186GH332T500JXA1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186GH332T500JXA1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
Leakage Current | 6 mA | |
Length | 142.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 8600 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186GH332T500JXA1
This table gives cross-reference parts and alternative options found for 3186GH332T500JXA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GH332T500JXA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186GH332T500FXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 3186GH332T500FXS1 |
3186GH332T500JXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 3186GH332T500JXS1 |
3186GH332T500BXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 3186GH332T500BXT1 |
520C332T500DF0EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 520C332T500DF0EP |
3186GH332T500JNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 3186GH332T500JNS1 |
3186GH332T500KNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 3186GH332T500KNR1 |
520C332T500DF0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 520C332T500DF0B |
3186GH332T500KXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 3186GH332T500KXA1 |
520C332T500DF0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 520C332T500DF0A |
3186GH332T500JNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 50% +Tol, 10% -Tol, 3300uF, | Cornell Dubilier Electronics Inc | 3186GH332T500JXA1 vs 3186GH332T500JNT1 |