There are no models available for this part yet.
Overview of 3186GH104T063FPS1 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
CAD Models for 3186GH104T063FPS1 by Cornell Dubilier Electronics Inc
Part Data Attributes for 3186GH104T063FPS1 by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
100000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.71 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
5 mΩ
|
Length
|
143.71 mm
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
30000 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
31.8 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 3186GH104T063FPS1
This table gives cross-reference parts and alternative options found for 3186GH104T063FPS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GH104T063FPS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186GH104T063FRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063FRA1 |
3186GH104T063JPS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063JPS1 |
3186GH104T063ARA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 100000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063ARA1 |
3186GH104T063APS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063APS1 |
3186GH104T063BPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 50% +Tol, 10% -Tol, 100000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063BPA1 |
3186GH104T063ART1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063ART1 |
3186GH104T063KRS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063KRS1 |
3186GH104T063DRS1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063DRS1 |
3186GH104T063DPT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 75% +Tol, 10% -Tol, 100000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063DPT1 |
3186GH104T063BRS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 50% +Tol, 10% -Tol, 100000uF, | Cornell Dubilier Electronics Inc | 3186GH104T063FPS1 vs 3186GH104T063BRS1 |