There are no models available for this part yet.
Overview of 3186GE154M040AHA1 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
CAD Models for 3186GE154M040AHA1 by Cornell Dubilier Electronics Inc
Part Data Attributes for 3186GE154M040AHA1 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
150000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
4 mΩ
|
Leakage Current
|
6 mA
|
Manufacturer Series
|
3186
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
40 V
|
Ripple Current
|
29000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.49
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 3186GE154M040AHA1
This table gives cross-reference parts and alternative options found for 3186GE154M040AHA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186GE154M040AHA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186FH154M040MRA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GE154M040AHA1 vs 3186FH154M040MRA1 |
3186FH154M040MRA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GE154M040AHA1 vs 3186FH154M040MRA |
3188GH154M040KHA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GE154M040AHA1 vs 3188GH154M040KHA1 |
3188GH154M040DXA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GE154M040AHA1 vs 3188GH154M040DXA1 |
3186GE154M040AJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GE154M040AHA1 vs 3186GE154M040AJA |
ALS31B154RH040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GE154M040AHA1 vs ALS31B154RH040 |
3186GE154M040AJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186GE154M040AHA1 vs 3186GE154M040AJA1 |
ALS31F154RH040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GE154M040AHA1 vs ALS31F154RH040 |
ALS31J154NF040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GE154M040AHA1 vs ALS31J154NF040 |
ALS31F154NF040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186GE154M040AHA1 vs ALS31F154NF040 |