Part Details for 3186FH103T250AXS1 by Cornell Dubilier Electronics Inc
Overview of 3186FH103T250AXS1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186FH103T250AXS1
3186FH103T250AXS1 CAD Models
3186FH103T250AXS1 Part Data Attributes
|
3186FH103T250AXS1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186FH103T250AXS1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Leakage Current | 0.006 mA | |
Length | 142.9 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 12600 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186FH103T250AXS1
This table gives cross-reference parts and alternative options found for 3186FH103T250AXS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186FH103T250AXS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186FH103T250BXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250BXA1 |
3186FH103T250DNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250DNS1 |
3186FH103T250DNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250DNR1 |
3186FH103T250KNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250KNS1 |
3186FH103T250BXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250BXR1 |
3186FH103T250FNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250FNS1 |
3186FH103T250FXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250FXA1 |
3186FH103T250DXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 10000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250DXA1 |
3186FH103T250DXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250DXS1 |
3186FH103T250BNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186FH103T250AXS1 vs 3186FH103T250BNT1 |