Part Details for 3186FF124U040ANT1 by Cornell Dubilier Electronics Inc
Overview of 3186FF124U040ANT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186FF124U040ANT1
3186FF124U040ANT1 CAD Models
3186FF124U040ANT1 Part Data Attributes
|
3186FF124U040ANT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186FF124U040ANT1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 120000uF, Stud Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 120000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4 mΩ | |
Leakage Current | 0.006 mA | |
Length | 117.5 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 27000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186FF124U040ANT1
This table gives cross-reference parts and alternative options found for 3186FF124U040ANT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186FF124U040ANT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186FF124U040FXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040FXS1 |
3186FF124U040DNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040DNR1 |
3186FF124U040KNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040KNA1 |
3186FF124U040DNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040DNA1 |
3186FF124U040KXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040KXA1 |
3186FF124U040FNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040FNT1 |
3186FF124U040KNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040KNR1 |
3186FF124U040DXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040DXR1 |
3186FF124U040FXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 75% +Tol, 10% -Tol, 120000uF, | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040FXT1 |
3186FF124U040ANR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 120000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3186FF124U040ANT1 vs 3186FF124U040ANR1 |