Part Details for 3186BA681M250AXA by Cornell Dubilier Electronics Inc
Overview of 3186BA681M250AXA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3186BA681M250AXA
3186BA681M250AXA CAD Models
3186BA681M250AXA Part Data Attributes
|
3186BA681M250AXA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186BA681M250AXA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 2.47 mA | |
Manufacturer Series | 3186 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186BA681M250AXA
This table gives cross-reference parts and alternative options found for 3186BA681M250AXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186BA681M250AXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS31F681DB250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186BA681M250AXA vs ALS31F681DB250 |
CEPSX2E681M3570TG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT | Samsung Semiconductor | 3186BA681M250AXA vs CEPSX2E681M3570TG |
3186BA681M250BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186BA681M250AXA vs 3186BA681M250BXA |
3186BA681M250AJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186BA681M250AXA vs 3186BA681M250AJA1 |
ALS31C681DB250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186BA681M250AXA vs ALS31C681DB250 |
SM2E687M35050SB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, RADIAL LEADED | Samwha Electronics | 3186BA681M250AXA vs SM2E687M35050SB |
3186BA681M250MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186BA681M250AXA vs 3186BA681M250MPA |
EPH687M250AT9AW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT | Nissei Electric Co Ltd | 3186BA681M250AXA vs EPH687M250AT9AW |
3186BA681M250ARA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3186BA681M250AXA vs 3186BA681M250ARA |
ALS30F681DB250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3186BA681M250AXA vs ALS30F681DB250 |