Part Details for 3186BA103T040AXT1 by Cornell Dubilier Electronics Inc
Overview of 3186BA103T040AXT1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for 3186BA103T040AXT1
3186BA103T040AXT1 CAD Models
3186BA103T040AXT1 Part Data Attributes
|
3186BA103T040AXT1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3186BA103T040AXT1
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
Length | 54 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 4800 mA | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 3186BA103T040AXT1
This table gives cross-reference parts and alternative options found for 3186BA103T040AXT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3186BA103T040AXT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186BA103T040ANT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040ANT1 |
3186BA103T040BXT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040BXT1 |
3186BA103T040MNR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040MNR1 |
3186BA103T040BXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040BXR1 |
3186BA103T040MXR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040MXR1 |
3186BA103T040MNT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040MNT1 |
3186BA103T040AXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 50% +Tol, 10% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040AXA1 |
3186BA103T040MNS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040MNS1 |
3186BA103T040ANR1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040ANR1 |
3186BA103T040MNA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 50% +Tol, 10% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | 3186BA103T040AXT1 vs 3186BA103T040MNA1 |