There are no models available for this part yet.
Overview of 3184 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-184 | Coilcraft Inc | Variable Inductor, 135uH Min, 225uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
UPD70F3184GC-8BT-A | Renesas Electronics Corporation | 32-bit Microcontrollers | |
71V2558S133PF/3184 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for 3184 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5021
|
Newark | Washer/ Bulk |Keystone 3184 (Alternate Part Number: 5018341031848 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1270 | Buy Now | |
DISTI #
36-3184-ND
|
DigiKey | WASHER FLAT 1/4 NYLON Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0738 | Buy Now | |
DISTI #
534-3184
|
Mouser Electronics | Washers .625 Flat NYL Wshr .047 Width, .250-20 RoHS: Compliant | 385 |
|
$0.0650 / $0.1900 | Buy Now | |
DISTI #
70914515
|
RS | Washer, Flat, .260 ID, .625 OD, .047 Thick, Nylon | Keystone Electronics 3184 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1770 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0748 | Buy Now | ||
Bisco Industries | 659 |
|
Buy Now | ||||
DISTI #
KEYS3184
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0940 / $0.1220 | RFQ | |
DISTI #
000000000000358290
|
Sager | Screws & Fasteners .625 Flat NYL Wshr .047 Width, .250-20 Min Qty: 5000 | 0 |
|
$0.0666 | Buy Now |
CAD Models for 3184 by Keystone Electronics Corp
Part Data Attributes for 3184 by Keystone Electronics Corp
3184
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
3184Keystone Electronics CorpVS
-