Part Details for 3184-2240-00 by TE Connectivity
Overview of 3184-2240-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3184-2240-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn TNC-SMA Adapter RCP/RCP ST Panel Mount Gold RoHS: Compliant |
661 In Stock |
|
$85.5800 / $106.7900 | Buy Now |
DISTI #
63017489
|
Verical | Conn OST-OSM Adapter ST Panel Mount RCP/RCP Gold Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$118.0810 / $131.6769 | Buy Now |
DISTI #
1057908-1
|
TTI | RF Adapters - Between Series SMA -TNC ST J/J-BSA BHD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 218 In Stock |
|
$82.8300 | Buy Now |
|
Master Electronics | Conn TNC-SMA Adapter RCP/RCP ST Panel Mount Gold RoHS: Compliant |
661 In Stock |
|
$85.5800 / $106.7900 | Buy Now |
Part Details for 3184-2240-00
3184-2240-00 CAD Models
3184-2240-00 Part Data Attributes:
|
3184-2240-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3184-2240-00
TE Connectivity
PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER, JACK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | TNC-SMA | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE | |
MIL Conformance | NO | |
Manufacturer Series | 3184 | |
Operating Frequency-Max | 15 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.3 |