There are no models available for this part yet.
Overview of 3183-10113P1T by Ione/Qumax
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-183MED | Coilcraft Inc | General Purpose Inductor, | |
MSD1583-183MEB | Coilcraft Inc | General Purpose Inductor, | |
7M3-183 | Coilcraft Inc | Variable Inductor, 14uH Min, 23uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 3183-10113P1T by Ione/Qumax
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | PCI-E 1mm Direct Insert 164P -40+85 PluginP1mm Edgeboard Connectors ROHS | 1692 |
|
$0.8560 / $1.4335 | Buy Now |