Part Details for 3182Y-2.50MMBLK100M by SPC Multicomp
Overview of 3182Y-2.50MMBLK100M by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Renewable Energy
Price & Stock for 3182Y-2.50MMBLK100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0694
|
Newark | Multiconductor Unshielded Cable, Flexible, Per M, 2, 2.5 Mm , 50 X 0.25Mm Rohs Compliant: Yes |Multicomp Pro 3182Y-2.50MMBLK100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 174 |
|
$2.0300 / $3.8500 | Buy Now |
Part Details for 3182Y-2.50MMBLK100M
3182Y-2.50MMBLK100M CAD Models
3182Y-2.50MMBLK100M Part Data Attributes
|
3182Y-2.50MMBLK100M
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
3182Y-2.50MMBLK100M
SPC Multicomp
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Conductor Material | ANNEALED BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Diameter | 9.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -15 °C | |
Rated Current | 30 A | |
Rated Voltage | 500 V | |
Resistance | 0.008 Ω | |
Shielding | YES | |
Stranding | 50X0.25 | |
Wire Gauge | 13 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |