There are no models available for this part yet.
Overview of 3182 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-182 | Coilcraft Inc | Variable Inductor, 1.4uH Min, 2.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3182 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B4571
|
Newark | Washer Rohs Compliant: Yes |Keystone 3182 (Alternate Part Number: 5018341031824 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now | |
DISTI #
36-3182-ND
|
DigiKey | WASHER FLAT 1/4 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4742 In Stock |
|
$0.0476 / $0.1300 | Buy Now | |
DISTI #
534-3182
|
Mouser Electronics | Washers .437 Flat NYL Wshr .047 Width, .250-20 RoHS: Compliant | 942 |
|
$0.0360 / $0.1000 | Buy Now | |
DISTI #
71279800
|
RS | Flat Washer, 1/4", Nylon, .260" ID, .330" OD, .047" Thickness | Keystone Electronics 3182 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0530 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0455 | Buy Now | ||
Bisco Industries | 95 |
|
Buy Now | ||||
DISTI #
KEYS3182
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0578 / $0.0743 | RFQ | |
DISTI #
000000000000358288
|
Sager | Screws & Fasteners .437 Flat NYL Wshr .047 Width, .250-20 | 0 |
|
Buy Now |