Part Details for 3182-4SG-321K by Switchcraft Conxall
Overview of 3182-4SG-321K by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-182 | Coilcraft Inc | Variable Inductor, 1.4uH Min, 2.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3182-4SG-321K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 4 Socket - Solder Contacts | 100 |
|
$14.2100 / $17.3100 | Buy Now |