There are no models available for this part yet.
Overview of 3182-3SG-324 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-182 | Coilcraft Inc | Variable Inductor, 1.4uH Min, 2.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3182-3SG-324 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54H4406
|
Newark | Connectors, Circular, Socket, Multi-Con-X Series, 3 Contacts, Cable #12 Solder |Switchcraft/conxall 3182-3SG-324 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9700 / $16.7700 | Buy Now | |
DISTI #
3182-3SG-324-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4139 | Buy Now | |
DISTI #
502-3182-3SG-324
|
Mouser Electronics | Standard Circular Connector MULTI-CON CABLE SOLDER RoHS: Compliant | 98 |
|
$12.0400 / $13.1400 | Buy Now | |
DISTI #
70932856
|
RS | MULTI-CON CABLE #12 SOLDER | Conxall 3182-3SG-324 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 / $13.3100 | RFQ | |
DISTI #
CXA3182-3SG-324
|
Heilind Electronics | MULTI-CON CABLE #12 SOLDE | Americas - 37 in Stock |
|
$11.4918 / $12.3667 | Buy Now | |
Onlinecomponents.com | Conn Field Installable SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
2 In Stock |
|
$11.6200 / $14.4100 | Buy Now | ||
Bristol Electronics | 19 |
|
RFQ | ||||
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 3 Socket - Solder Contacts | 280 |
|
$11.5000 / $14.0000 | Buy Now | ||
DISTI #
CXA3182-3SG-324
|
Interstate Connecting Components | MULTI-CON CABLE #12 SOLDE | 12 |
|
$11.4918 / $12.3667 | Buy Now | |
DISTI #
000000000001113176
|
Sager | Standard Circular Connector MULTI-CON CABLE SOLDER Min Qty: 1 | 0 |
|
$9.4100 / $13.2400 | Buy Now |