-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C2849
|
Newark | Circular Connector, Plug, Size 12, 2 Position, Cable, Product Range:Multi-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Gender:Plugrohs Compliant: Yes |Switchcraft/conxall 3182-2PG-3DC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $10.7400 | Buy Now |
DISTI #
SC1214-ND
|
DigiKey | CONN PLUG MALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1313 In Stock |
|
$7.2001 / $11.9100 | Buy Now |
DISTI #
502-3182-2PG-3DC
|
Mouser Electronics | Standard Circular Connector 2P PIN CABLE END DAISY CHAIN GRMMT RoHS: Compliant | 165 |
|
$7.2100 / $11.5600 | Buy Now |
DISTI #
70025464
|
RS | Connector #12 Solder Cup 2 Pin Gold over Nickel 0.365 in. -55 to +125 &de | Conxall 3182-2PG-3DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 321 |
|
$9.0900 / $12.6300 | Buy Now |
|
Onlinecomponents.com | Conn Field Installable PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port RoHS: Compliant |
119 In Stock |
|
$6.6300 / $9.6900 | Buy Now |
DISTI #
31822PG3DC
|
TTI | Standard Circular Connector CABLE PLUG #12 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 38 In Stock |
|
$7.7700 / $11.4400 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 2 Pin - Solder Contacts | 2634 |
|
$9.4300 / $11.6000 | Buy Now |
DISTI #
000000000001504418
|
Sager | Standard Circular Connector 2P PIN CABLE END DAISY CHAIN GRMMT Min Qty: 100 | 0 |
|
$7.0400 / $9.4500 | Buy Now |
DISTI #
2771306
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, SIZE 12, 2 POSITION, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6480 / $12.6432 | Buy Now |
DISTI #
2771306
|
Farnell | CIRCULAR CONNECTOR, PLUG, SIZE 12, 2 POSITION, CABLE RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 4 Days Container: Each | 0 |
|
$10.6568 / $11.4466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy