Part Details for 318004-01 by Qualtek Electronics Corporation
Overview of 318004-01 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 318004-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0521
|
Newark | Power Cords |Qualtek Electronics 318004-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$5.5300 / $6.9300 | Buy Now |
DISTI #
Q947-ND
|
DigiKey | CORD 18AWG 320C14 - C13 1.67' Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1265 / $5.7900 | Buy Now |
DISTI #
562-318004-01
|
Mouser Electronics | AC Power Cords 3C PWR CORD UNSHLDED RoHS: Compliant | 186 |
|
$2.6600 / $4.6400 | Buy Now |
DISTI #
71319111
|
RS | Power Cord, 3 Cond, IEC 320-C14 to IEC 320-C13, Black, SJT, 1.67, 18AWG | Qualtek Electronics Corp. 318004-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 147 |
|
$1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks | 0 |
|
$2.8200 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.5m IEC 60320/C14 to IEC 60320/C13 3 to 3 POS M-F 18AWG RoHS: Compliant |
400 In Stock |
|
$3.1600 / $4.6300 | Buy Now |
DISTI #
60870592
|
Verical | Cable Assembly 0.5m C14 to C13 3 to 3 POS M-F 18AWG Min Qty: 20 Package Multiple: 10 Date Code: 2107 | Americas - 240 |
|
$4.4883 / $6.1325 | Buy Now |
DISTI #
76920019
|
Verical | Cable Assembly 0.5m C14 to C13 3 to 3 POS M-F 18AWG Min Qty: 21 Package Multiple: 1 | Americas - 160 |
|
$3.0400 | Buy Now |
DISTI #
318004-01
|
TME | Cable, 3x18AWG, IEC C13 female,IEC C14 male, PVC, 0.5m, black, 10A Min Qty: 1 | 32 |
|
$4.5100 / $6.4800 | Buy Now |
DISTI #
000000000003019888
|
Sager | AC Power Cords 3C PWR CORD UNSHLDED Min Qty: 1 | 0 |
|
$2.5700 / $3.8500 | Buy Now |