There are no models available for this part yet.
Overview of 318004-003 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 318004-003 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
318004-003
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 318004-003) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4520 / $1.6394 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.5100 | Buy Now | ||
DISTI #
RYC55A0821-20-2/6
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0821-20-2/6 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 55A0821-20-2/6 RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now | ||
DISTI #
RYC55A0821-20-2/6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0821-20-2/6 | 0 |
|
Buy Now | ||
Master Electronics | 55A0821-20-2/6 RoHS: Compliant | 0 |
|
$1.4500 / $3.0400 | Buy Now |
CAD Models for 318004-003 by TE Connectivity
Part Data Attributes for 318004-003 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Application
|
AIRFRAME, MEDIUM WEIGHT
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.62 mm2
|
Diameter
|
2.95 mm
|
Length
|
30.48 mm
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X32
|
Wire Gauge
|
20 AWG
|
Wire Size-Max
|
20 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|