Part Details for 318002 by Littelfuse Inc
Overview of 318002 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-02B3-1800-200.000000 | SiTime | SIT9375AI-02B3-1800-200.000000 |
Price & Stock for 318002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass |
679 In Stock |
|
$0.8900 / $5.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 155 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | 124 |
|
$0.6750 / $2.2500 | Buy Now | |
|
Master Electronics | Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass |
679 In Stock |
|
$0.8900 / $5.0900 | Buy Now |
Part Details for 318002
318002 CAD Models
318002 Part Data Attributes
|
318002
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
318002
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 250VAC, 250VDC, 35A (IR), Supplemental, Through Hole, 3AG,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 32.39 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |