Part Details for 318002-002 by TE Connectivity
Overview of 318002-002 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-02B3-1800-200.000000 | SiTime | SIT9375AI-02B3-1800-200.000000 |
Price & Stock for 318002-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A1821-22-2/6-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1821-22-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1821-22-2/6-9 RoHS: Compliant | 0 |
|
$2.3000 / $6.2900 | Buy Now |
DISTI #
RYC55A1821-22-2/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A1821-22-2/6-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1821-22-2/6-9 RoHS: Compliant | 0 |
|
$2.3000 / $6.2900 | Buy Now |
Part Details for 318002-002
318002-002 CAD Models
318002-002 Part Data Attributes
|
318002-002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
318002-002
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | AIRFRAME, MEDIUM WEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.02 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |