Part Details for 31800-1P by Atrix International Inc
Overview of 31800-1P by Atrix International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-810031800LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. | |
10106131-8004003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+16S, Vertical, Receptacle. | |
10106131-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP PF, Vertical, Receptacle. |
Price & Stock for 31800-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH8810
|
Newark | The One Gallon, Immediate Containment Ultrafine Filtration Cartridge Rohs Compliant: Yes |Atrix International 31800-1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0100 | Buy Now |