Part Details for 3180-4SG-315CC1 by Switchcraft Conxall
Overview of 3180-4SG-315CC1 by Switchcraft Conxall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3180EIBZ | Renesas Electronics Corporation | High ESD Protected, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers | |
ISL3180EIBZ-T | Renesas Electronics Corporation | High ESD Protected, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers | |
10131318-0412100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 3180-4SG-315CC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Multi-Con-X White Coupling Straight Cable Plug 4 Socket - Crimp Contacts | 44 |
|
$9.7000 / $10.6300 | Buy Now |