Part Details for 3180-2PG-324 by Switchcraft Conxall
Overview of 3180-2PG-324 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3180-2PG-324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1929
|
Newark | Multi-Con-X Cable End, 2-Pin #12, Male, Crimp, Black, No Wing, Bulk |Switchcraft/conxall 3180-2PG-324 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 / $10.2900 | Buy Now |
DISTI #
3180-2PG-324-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9411 | Buy Now |
DISTI #
502-3180-2PG-324
|
Mouser Electronics | Standard Circular Connector MLT-CON CBL #12 CRMP RoHS: Compliant | 0 |
|
$5.6800 / $9.8100 | Order Now |
DISTI #
70932789
|
RS | MULTI-CON CABLE #12 CRIMP | Conxall 3180-2PG-324 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2500 / $8.9600 | Buy Now |
|
Electroshield | Multi-Con-X Plastic Connector Straight Cable Plug 2 Pin - Crimp Contacts | 93 |
|
$7.4800 / $9.2000 | Buy Now |
Part Details for 3180-2PG-324
3180-2PG-324 CAD Models
3180-2PG-324 Part Data Attributes
|
3180-2PG-324
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3180-2PG-324
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |