Part Details for 318-60154 by HellermannTyton
Results Overview of 318-60154 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
318-60154 Information
318-60154 by HellermannTyton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-154KLD | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-154KLB | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-154KLD | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for 318-60154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5322
|
Newark | Heat Shrink Tubing, 12Mm, 3:1, Black, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.472", I.d. Sup... more RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$67.7000 / $87.0400 | Buy Now |
DISTI #
318-60154-ND
|
DigiKey | HEATSHRINK 0.472" X 4' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
37 In Stock |
|
$4.7935 / $8.3600 | Buy Now |
DISTI #
329-31860154
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TAN33-ST 12/4 BLK 1/2 10PK RoHS: Compliant | 0 |
|
$6.3700 / $7.7700 | Order Now |
DISTI #
71382067
|
RS | Heat Shrink Tubing, 4 Long Stick, AdhLined, 3:1 Shrink Ratio, 1/2", PO, Black | HellermannTyton 318-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9000 / $8.7800 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing - 4' Long Stick - Adhesive Lined - 3:1 Shrink Ratio - 1/2" - 12.0/4.0 Dia - PO - ... more RoHS: Compliant | 0 |
|
$6.6000 / $8.1100 | Buy Now |
DISTI #
318-60154
|
TTI | Heat Shrink Tubing & Sleeves TAN33-ST 12/4 BLK 1/2 10PK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Stick |
Americas - 10 In Stock |
|
$5.9000 / $6.4500 | Buy Now |
DISTI #
000000000005177457
|
Sager | Heat Shrink Tubing & Sleeves TAN33-ST 12/4 BLK 1/2 10PK Min Qty: 10 | 0 |
|
$8.7800 / $11.5200 | Buy Now |
Part Details for 318-60154
318-60154 CAD Models
318-60154 Part Data Attributes
|
318-60154
HellermannTyton
Buy Now
|
Compare Parts:
318-60154
HellermannTyton
Select a part to compare: |
Samacsys Manufacturer | HELLERMANNTYTON |