Datasheets
3179-010704 by: Wieson Technologies Co Ltd

D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle

Part Details for 3179-010704 by Wieson Technologies Co Ltd

Overview of 3179-010704 by Wieson Technologies Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL3179EFBZ-T Renesas Electronics Corporation High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers
ISL3179EFUZ Renesas Electronics Corporation High ESD Protected, +125°C, 40Mbps, 3.3V, Full Fail-Safe, RS-485/RS-422 Transceivers

Part Details for 3179-010704

3179-010704 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3179-010704 Part Data Attributes

3179-010704 Wieson Technologies Co Ltd
Buy Now Datasheet
Compare Parts:
3179-010704 Wieson Technologies Co Ltd D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.492 inch
Body Depth 0.142 inch
Body Length 1.213 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating AU
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mounting Option 1 #4-40
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 1
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch
Reference Standard UL
Terminal Pitch 1.3716 mm
Termination Type SOLDER
Total Number of Contacts 9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3179-010704 by Wieson Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3179-010704 by Wieson Technologies Co Ltd

  • Please alert me when 3179-010704 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3179-010704 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3179-010704 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3179-010704 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3179-010704.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3179-010704 by Wieson Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: