Part Details for 3178-300 by American Beauty Tools
Results Overview of 3178-300 by American Beauty Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3178-300 Information
3178-300 by American Beauty Tools is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3178-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T1693
|
Newark | Soldering Iron, 110V, 1050 Degree F, Output Power:300W, Heat Temperature Max:1050°F, Supply Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$284.0000 | Buy Now |
DISTI #
70140848
|
RS | Heavy-Duty Soldering Iron, With Tip, 300 W, 110 VAC, Max Temp 1050degF | American Beauty 3178-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$249.9200 / $284.0000 | Buy Now |
|
Onlinecomponents.com | 7/8" Heavy-Duty Soldering Iron - 300W - Chisel Tip Style - .875 in Tip Diameter - 1050 °F (566°C) Ma... more RoHS: Compliant | 0 |
|
$229.3400 / $247.0800 | Buy Now |