Part Details for 3173EC821M450MRAX by Cornell Dubilier Electronics Inc
Overview of 3173EC821M450MRAX by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3173EC821M450MRAX
3173EC821M450MRAX CAD Models
3173EC821M450MRAX Part Data Attributes
|
3173EC821M450MRAX
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3173EC821M450MRAX
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 145 mΩ | |
Leakage Current | 3.64 mA | |
Manufacturer Series | 3173 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 5000 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | BINDING POST |
Alternate Parts for 3173EC821M450MRAX
This table gives cross-reference parts and alternative options found for 3173EC821M450MRAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3173EC821M450MRAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186EC821M450BJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3186EC821M450BJA1 |
3173EC821M450BRAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3173EC821M450BRAX |
3173EC821M450AXAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3173EC821M450AXAX |
3186EC821M450AJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3186EC821M450AJA |
3173EC821M450BPAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3173EC821M450BPAX |
3186EC821M450AHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3186EC821M450AHA1 |
3173EC821M450AJAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3173EC821M450AJAX |
3173EC821M450MPAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3173EC821M450MPAX |
3186EC821M450MJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 820uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3186EC821M450MJA |
3186EC821M450BXA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3173EC821M450MRAX vs 3186EC821M450BXA |