317-83-133-41-026101
PRECI-DIP SSA
Description: Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug

Overview of 317-83-133-41-026101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
86130261013345E1LF Amphenol Communications Solutions 8613 M CNR LF
10025026-10103TLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch
10025026-10103PLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch .

Price & Stock for 317-83-133-41-026101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 317-83-133-41-026101-ND
DigiKey CONN SOCKET 33POS 0.07 GOLD PCB Min Qty: 120 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 120 $6.5852
$6.5852 Buy Now
DISTI # 437-3178313341026101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $8.1800
  • 10 $7.3600
  • 25 $6.9400
  • 120 $6.5800
  • 240 $5.8700
  • 600 $5.5100
  • 1,080 $4.8700
$4.8700 / $8.1800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.9400
  • 25 $5.9900
  • 120 $5.3500
  • 360 $4.0000
  • 600 $3.8300
  • 1,080 $3.7200
  • 2,520 $2.9700
  • 5,040 $2.8500
$2.8500 / $6.9400 Buy Now

CAD Models for 317-83-133-41-026101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 317-83-133-41-026101 by PRECI-DIP SSA

317-83-133-41-026101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.098 inch
Body Depth
0.394 inch
Body Length
2.326 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.07 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.157 inch
Terminal Pitch
1.778 mm
Termination Type
SOLDER
Total Number of Contacts
33
Want to compare parts?
  1. 317-83-133-41-026101
    PRECI-DIP SSA
    Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
    VS

Alternate Parts for 317-83-133-41-026101

This table gives cross-reference parts and alternative options found for 317-83-133-41-026101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 317-83-133-41-026101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
317-87-133-41-026101 Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA 317-83-133-41-026101 vs 317-87-133-41-026101
317-83-133-41-005101 Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA 317-83-133-41-026101 vs 317-83-133-41-005101
317-87-133-41-005101 Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug PRECI-DIP SSA 317-83-133-41-026101 vs 317-87-133-41-005101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 317-83-133-41-026101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 317-83-133-41-026101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 317-83-133-41-026101 would you like to use for your alert(s)?
  • Please alert me when 317-83-133-41-026101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 317-83-133-41-026101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 317-83-133-41-026101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 317-83-133-41-026101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 317-83-133-41-026101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 317-83-133-41-026101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: