Part Details for 317-1399-000 by Sure Seal Connections
Overview of 317-1399-000 by Sure Seal Connections
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1399-T2B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / | |
2SK1399-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / | |
GSB31113995H4HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle, 9 Pins, Shell Dip with Nickel Plating, 30u\\ Gold, Dip 2.1mm, Blue High Temperature Housing, Tape and Reel Packaging |
Price & Stock for 317-1399-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1399-000-ND
|
DigiKey | SS-3, SS-4 BOOT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4657 In Stock |
|
$4.6000 / $7.4500 | Buy Now |
DISTI #
317-1399-000
|
PEI Genesis | SS-3, SS-4 BOOT Min Qty: 1 | 4657 |
|
$4.5400 / $7.3500 | Buy Now |