There are no models available for this part yet.
Overview of 317-1154-12-00-893 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
C1154-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1154-BL | Coilcraft Inc | SMPS Transformer, 9.1W |
Price & Stock for 317-1154-12-00-893 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
750 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
80555219
|
Verical | 317-1154-12-00-893 Min Qty: 4 Package Multiple: 1 | Americas - 750 |
|
$13.4400 / $15.8200 | Buy Now | |
DISTI #
C1S114415800820
|
Chip1Stop | Unclassified | 750 |
|
$13.4000 / $17.9000 | Buy Now |