Part Details for 317-1095-000 by ITT Interconnect Solutions
Results Overview of 317-1095-000 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
317-1095-000 Information
317-1095-000 by ITT Interconnect Solutions is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1095C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -2A 140Mohm Cmfpak6 | |
2SK1095-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 25A Mohm To-220Fm | |
10119109-512018LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 317-1095-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317-1095-000
|
Avnet Americas | TIP ASSY, CET COAX. PIN - Bulk (Alt: 317-1095-000) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$358.0000 / $749.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$358.0000 / $749.8400 | Buy Now |