Part Details for 317-010-541-601 by EDAC Inc
Overview of 317-010-541-601 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 317-010-541-601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ7832
|
Newark | Card Conn, Single Side, 10Pos, Wire Wrap, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:10 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Product Range:317 Series Rohs Compliant: Yes |Edac 317-010-541-601 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8400 / $37.1100 | Buy Now |
DISTI #
151-317-010-541-601-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9676 | Buy Now |
DISTI #
587-317-010-541-601
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$30.1500 / $37.3900 | Order Now |
|
Onlinecomponents.com | Card Edge Connector - 10 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$27.6500 / $36.4600 | Buy Now |
Part Details for 317-010-541-601
317-010-541-601 CAD Models
317-010-541-601 Part Data Attributes
|
317-010-541-601
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
317-010-541-601
EDAC Inc
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.5 inch | |
Body Depth | 0.72 inch | |
Body Length | 1.844 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.75 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 317-010-541-601
This table gives cross-reference parts and alternative options found for 317-010-541-601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 317-010-541-601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
317-010-541-602 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole .144, Green Insulator, | EDAC Inc | 317-010-541-601 vs 317-010-541-602 |
317-010-542-608 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 317-010-541-601 vs 317-010-542-608 |
356-010-420-112 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 317-010-541-601 vs 356-010-420-112 |
316-010-420-112 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 317-010-541-601 vs 316-010-420-112 |
317-010-541-603 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole .116, Green Insulator, | EDAC Inc | 317-010-541-601 vs 317-010-541-603 |
317-010-541-604 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole .156, Green Insulator, | EDAC Inc | 317-010-541-601 vs 317-010-541-604 |
306-010-420-112 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 317-010-541-601 vs 306-010-420-112 |
317-010-542-604 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole .156, Green Insulator, | EDAC Inc | 317-010-541-601 vs 317-010-542-604 |
356-010-421-112 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 317-010-541-601 vs 356-010-421-112 |
317-010-541-678 | Card Edge Connector, 10 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Green Insulator, | EDAC Inc | 317-010-541-601 vs 317-010-541-678 |